STM32F479 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F479 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
STM32479I-EVAL Contents
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32479I-EVAL

DigiKey Part Number
497-15988-ND
Manufacturer
Manufacturer Product Number
STM32479I-EVAL
Description
STM32F479 EVAL BRD
Customer Reference
Detailed Description
STM32F479 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
ARM® Cortex®-M4
Series
Utilized IC / Part
STM32F479
Packaging
Box
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.