Similar



STM3240G-SK/KEI | |
|---|---|
DigiKey Part Number | 497-11942-ND |
Manufacturer | |
Manufacturer Product Number | STM3240G-SK/KEI |
Description | STM32F407 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F407 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part STM32F407 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIKROE-1685 | MikroElektronika | 1 | 1471-1393-ND | 101,14000 € | Similar |


