


STM3240G-ETH/NMF | |
|---|---|
DigiKey Part Number | STM3240G-ETH/NMF-ND |
Manufacturer | |
Manufacturer Product Number | STM3240G-ETH/NMF |
Description | STM32F407 EVAL BRD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | STM32F407 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32F407 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,59000 € | 85,59 € |
| Unit Price without VAT: | 85,59000 € |
|---|---|
| Unit Price with VAT: | 101,85210 € |

