STM32303C-EVAL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5
Unit Price: 162,22000 €
Datasheet
STM32F303 STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F303 STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32303C-EVAL

DigiKey Part Number
497-13735-ND
Manufacturer
Manufacturer Product Number
STM32303C-EVAL
Description
STM32F303 EVAL BRD
Customer Reference
Detailed Description
STM32F303 STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Utilized IC / Part
STM32F303
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s), LCD
Part Status
Obsolete
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32303E-EVALSTMicroelectronics5497-15104-ND162,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes