STM32F207 IAR KickStart STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F207 IAR KickStart STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM3220G-SK/IAR

DigiKey Part Number
497-11404-ND
Manufacturer
Manufacturer Product Number
STM3220G-SK/IAR
Description
IAR KICKSTART STM32F207 EVAL BRD
Customer Reference
Detailed Description
STM32F207 IAR KickStart STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
Utilized IC / Part
STM32F207
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1257,10000 €257,10 €
Manufacturers Standard Package
Unit Price without VAT:257,10000 €
Unit Price with VAT:305,94900 €