


STM3210B-SK/IAR | |
|---|---|
DigiKey Part Number | 497-6051-ND |
Manufacturer | |
Manufacturer Product Number | STM3210B-SK/IAR |
Description | IAR KICKSTART STM32F103 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F103 IAR KickStart STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32F103 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Base Product Number |

