
STM32052B-EVAL | |
|---|---|
DigiKey Part Number | STM32052B-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | STM32052B-EVAL |
Description | STM32F052 EVAL BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STM32F052 STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | STM32F052 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,08000 € | 169,08 € |
| Unit Price without VAT: | 169,08000 € |
|---|---|
| Unit Price with VAT: | 201,20520 € |

