
STM1831L24WY6F | |
|---|---|
DigiKey Part Number | 497-11141-2-ND - Tape & Reel (TR) 497-11141-1-ND - Cut Tape (CT) 497-11141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1831L24WY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM1831L24WY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,69440 € | 17,36 € |
| 100 | 0,61420 € | 61,42 € |
| 250 | 0,57600 € | 144,00 € |
| 500 | 0,55296 € | 276,48 € |
| 1.000 | 0,53399 € | 533,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51055 € | 1.531,65 € |
| 6.000 | 0,49909 € | 2.994,54 € |
| 9.000 | 0,49334 € | 4.440,06 € |
| 15.000 | 0,48698 € | 7.304,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

