
STM1813MWX7F | |
|---|---|
DigiKey Part Number | 497-4966-2-ND - Tape & Reel (TR) 497-4966-1-ND - Cut Tape (CT) 497-4966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1813MWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1813MWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V | |
Output | Open Drain, Bidirectional | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,49520 € | 12,38 € |
| 100 | 0,43500 € | 43,50 € |
| 250 | 0,40636 € | 101,59 € |
| 500 | 0,38906 € | 194,53 € |
| 1.000 | 0,37583 € | 375,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35725 € | 1.071,75 € |
| 6.000 | 0,34865 € | 2.091,90 € |
| 9.000 | 0,34434 € | 3.099,06 € |
| 15.000 | 0,33956 € | 5.093,40 € |
| 21.000 | 0,33678 € | 7.072,38 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

