


STM1812MWX7F | |
|---|---|
DigiKey Part Number | 497-4964-2-ND - Tape & Reel (TR) 497-4964-1-ND - Cut Tape (CT) 497-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1812MWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1812MWX7F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.37V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61400 € | 15,35 € |
| 100 | 0,54180 € | 54,18 € |
| 250 | 0,50724 € | 126,81 € |
| 500 | 0,48644 € | 243,22 € |
| 1.000 | 0,47449 € | 474,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44816 € | 1.344,48 € |
| 6.000 | 0,43781 € | 2.626,86 € |
| 9.000 | 0,43262 € | 3.893,58 € |
| 15.000 | 0,42688 € | 6.403,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

