TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS432AILT
SOT-23-3

STM1811LWX7F

DigiKey Part Number
497-4961-2-ND - Tape & Reel (TR)
497-4961-1-ND - Cut Tape (CT)
497-4961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1811LWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1811LWX7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.62V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,65900 €6,59 €
250,59520 €14,88 €
1000,52500 €52,50 €
2500,49152 €122,88 €
5000,47134 €235,67 €
1.0000,45471 €454,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43418 €1.302,54 €
6.0000,42413 €2.544,78 €
9.0000,41910 €3.771,90 €
15.0000,41352 €6.202,80 €
21.0000,41027 €8.615,67 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €