
STM1810MWX7F | |
|---|---|
DigiKey Part Number | 497-4960-2-ND - Tape & Reel (TR) 497-4960-1-ND - Cut Tape (CT) 497-4960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1810MWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1810MWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53280 € | 13,32 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,43864 € | 109,66 € |
| 500 | 0,42026 € | 210,13 € |
| 1.000 | 0,40517 € | 405,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34042 € | 1.021,26 € |
| 6.000 | 0,33220 € | 1.993,20 € |
| 9.000 | 0,32808 € | 2.952,72 € |
| 15.000 | 0,32352 € | 4.852,80 € |
| 21.000 | 0,32085 € | 6.737,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

