


STM1810LWX7F | |
|---|---|
DigiKey Part Number | 497-STM1810LWX7FTR-ND - Tape & Reel (TR) 497-STM1810LWX7FCT-ND - Cut Tape (CT) 497-STM1810LWX7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1810LWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1810LWX7F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.62V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,54680 € | 13,67 € |
| 100 | 0,48130 € | 48,13 € |
| 250 | 0,45012 € | 112,53 € |
| 500 | 0,43130 € | 215,65 € |
| 1.000 | 0,41871 € | 418,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39671 € | 1.190,13 € |
| 6.000 | 0,38736 € | 2.324,16 € |
| 9.000 | 0,38267 € | 3.444,03 € |
| 15.000 | 0,37748 € | 5.662,20 € |
| 21.000 | 0,37445 € | 7.863,45 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

