
STM1403ATOQ6F | |
|---|---|
DigiKey Part Number | 497-8177-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM1403ATOQ6F |
Description | IC SUPERVISOR 1 CHANNEL 16QFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-VFQFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Threshold 3.08V | Base Product Number |

