


STM1061N31W6F | |
|---|---|
DigiKey Part Number | 497-16266-2-ND - Tape & Reel (TR) 497-16266-1-ND - Cut Tape (CT) 497-16266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N31W6F |
Description | IC SUPERVISOR 1 CHANNEL SOT323-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N31W6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-323-3 |
Voltage - Threshold 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51080 € | 12,77 € |
| 100 | 0,44900 € | 44,90 € |
| 250 | 0,41956 € | 104,89 € |
| 500 | 0,40184 € | 200,92 € |
| 1.000 | 0,38893 € | 388,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36923 € | 1.107,69 € |
| 6.000 | 0,36041 € | 2.162,46 € |
| 9.000 | 0,35600 € | 3.204,00 € |
| 15.000 | 0,35110 € | 5.266,50 € |
| 21.000 | 0,34824 € | 7.313,04 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

