
STM1061N23WX6F | |
|---|---|
DigiKey Part Number | 497-4952-2-ND - Tape & Reel (TR) 497-4952-1-ND - Cut Tape (CT) 497-4952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N23WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N23WX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,42320 € | 10,58 € |
| 100 | 0,37070 € | 37,07 € |
| 250 | 0,34584 € | 86,46 € |
| 500 | 0,33082 € | 165,41 € |
| 1.000 | 0,31844 € | 318,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30316 € | 909,48 € |
| 6.000 | 0,29568 € | 1.774,08 € |
| 9.000 | 0,29193 € | 2.627,37 € |
| 15.000 | 0,28778 € | 4.316,70 € |
| 21.000 | 0,28536 € | 5.992,56 € |
| 30.000 | 0,28303 € | 8.490,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

