


STM1001SBWX6F | |
|---|---|
DigiKey Part Number | 497-19313-2-ND - Tape & Reel (TR) 497-19313-1-ND - Cut Tape (CT) 497-19313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001SBWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001SBWX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45600 € | 45,60 € |
| 250 | 0,42620 € | 106,55 € |
| 500 | 0,40824 € | 204,12 € |
| 1.000 | 0,39540 € | 395,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37520 € | 1.125,60 € |
| 6.000 | 0,36627 € | 2.197,62 € |
| 9.000 | 0,36179 € | 3.256,11 € |
| 15.000 | 0,35683 € | 5.352,45 € |
| 21.000 | 0,35393 € | 7.432,53 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |






