STLVDS050BDR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6.246
Unit Price: 4,54000 €
Datasheet

Direct


Texas Instruments
In Stock: 63.650
Unit Price: 3,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.569
Unit Price: 4,64000 €
Datasheet
2/2 Transceiver Full LVDS 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLVDS050BDR

DigiKey Part Number
497-2147-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STLVDS050BDR
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes