
STLV3243EBJR | |
|---|---|
DigiKey Part Number | STLV3243EBJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLV3243EBJR |
Description | IC TXRX FULL 3/5 28FLIPCHIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-FlipChip |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 400kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-VFBGA, FCBGA |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-FlipChip |
Duplex Full | Base Product Number |

