
STLUX385 | |
|---|---|
DigiKey Part Number | STLUX385-ND |
Manufacturer | |
Manufacturer Product Number | STLUX385 |
Description | IC DIGITAL CTLR 38TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Lighting PMIC 38-TSSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 38-TSSOP |
Applications Lighting | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,65839 € | 2.658,39 € |
| Unit Price without VAT: | 2,65839 € |
|---|---|
| Unit Price with VAT: | 3,16348 € |

