


STLQ020PU19R | |
|---|---|
DigiKey Part Number | STLQ020PU19R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLQ020PU19R |
Description | IC REG LINEAR 1.9V 200MA 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020PU19R Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 52dB ~ 45dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.9V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19449 € | 1.166,94 € |
| Unit Price without VAT: | 0,19449 € |
|---|---|
| Unit Price with VAT: | 0,23144 € |

