Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

STLQ020J25R

DigiKey Part Number
497-STLQ020J25RTR-ND - Tape & Reel (TR)
497-STLQ020J25RCT-ND - Cut Tape (CT)
497-STLQ020J25RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLQ020J25R
Description
IC REG LIN 2.5V 200MA 4-FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77)
Datasheet
 Datasheet
EDA/CAD Models
STLQ020J25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 µA
Mfr
Current - Supply (Max)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB ~ 45dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UFBGA, FCBGA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
4-FlipChip (0.77x0.77)
Voltage Dropout (Max)
0.16V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28500 €2,85 €
250,25440 €6,36 €
1000,22060 €22,06 €
2500,20456 €51,14 €
5000,19486 €97,43 €
1.0000,18690 €186,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18363 €550,89 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €