


STLQ020C28R | |
|---|---|
DigiKey Part Number | STLQ020C28R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLQ020C28R |
Description | IC REG LIN 2.8V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020C28R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 52dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19502 € | 1.170,12 € |
| 12.000 | 0,19064 € | 2.287,68 € |
| 18.000 | 0,18845 € | 3.392,10 € |
| 30.000 | 0,18602 € | 5.580,60 € |
| 42.000 | 0,18460 € | 7.753,20 € |
| Unit Price without VAT: | 0,19502 € |
|---|---|
| Unit Price with VAT: | 0,23207 € |

