


STLQ015M28R | |
|---|---|
DigiKey Part Number | 497-16675-2-ND - Tape & Reel (TR) 497-16675-1-ND - Cut Tape (CT) 497-16675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M28R |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M28R Models |
Category | Current - Quiescent (Iq) 1.7 µA |
Mfr | Current - Supply (Max) 2.4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25520 € | 6,38 € |
| 100 | 0,22170 € | 22,17 € |
| 250 | 0,20552 € | 51,38 € |
| 500 | 0,19578 € | 97,89 € |
| 1.000 | 0,18777 € | 187,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17789 € | 533,67 € |
| 6.000 | 0,17305 € | 1.038,30 € |
| 9.000 | 0,17062 € | 1.535,58 € |
| 15.000 | 0,16794 € | 2.519,10 € |
| 21.000 | 0,16637 € | 3.493,77 € |
| 30.000 | 0,16486 € | 4.945,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

