


STLQ015M15R | |
|---|---|
DigiKey Part Number | 497-16674-2-ND - Tape & Reel (TR) 497-16674-1-ND - Cut Tape (CT) 497-16674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M15R |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 µA | |
Current - Supply (Max) | 2.4 µA | |
PSRR | 40dB ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22910 € | 22,91 € |
| 250 | 0,21256 € | 53,14 € |
| 500 | 0,20258 € | 101,29 € |
| 1.000 | 0,19437 € | 194,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18421 € | 552,63 € |
| 6.000 | 0,17925 € | 1.075,50 € |
| 9.000 | 0,17676 € | 1.590,84 € |
| 15.000 | 0,17400 € | 2.610,00 € |
| 21.000 | 0,17239 € | 3.620,19 € |
| 30.000 | 0,17084 € | 5.125,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

