


STLQ015M12R | |
|---|---|
DigiKey Part Number | 497-16416-2-ND - Tape & Reel (TR) 497-16416-1-ND - Cut Tape (CT) 497-16416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M12R |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M12R Models |
Category | Current - Quiescent (Iq) 1.7 µA |
Mfr | Current - Supply (Max) 2.4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21650 € | 21,65 € |
| 250 | 0,20064 € | 50,16 € |
| 500 | 0,19110 € | 95,55 € |
| 1.000 | 0,18324 € | 183,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17354 € | 520,62 € |
| 6.000 | 0,16879 € | 1.012,74 € |
| 9.000 | 0,16641 € | 1.497,69 € |
| 15.000 | 0,16378 € | 2.456,70 € |
| 21.000 | 0,16224 € | 3.407,04 € |
| 30.000 | 0,16076 € | 4.822,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

