STLM20DD9F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1
Unit Price: 1,48000 €
Datasheet
Temperature Sensor Analog, Local -40°C ~ 85°C 11.77mV/°C 4-UDFN (1x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLM20DD9F

DigiKey Part Number
497-5814-2-ND - Tape & Reel (TR)
497-5814-1-ND - Cut Tape (CT)
497-5814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLM20DD9F
Description
SENSOR ANALOG -40C-85C 4UDFN
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 85°C 11.77mV/°C 4-UDFN (1x1.3)
Datasheet
 Datasheet
EDA/CAD Models
STLM20DD9F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
STMicroelectronics
Accuracy - Highest (Lowest)
±1.5°C (±2.3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-40°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 85°C
Package / Case
4-UFDFN
Output Type
Analog Voltage
Supplier Device Package
4-UDFN (1x1.3)
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11.77mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTS22HTRSTMicroelectronics1497-STTS22HCT-ND1,48000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes