
STLD41PUR | |
|---|---|
DigiKey Part Number | 497-13228-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLD41PUR |
Description | IC LED DRVR RGLTR PWM 120MA 8QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 120mA 8-QFN (3x3) |
EDA/CAD Models | STLD41PUR Models |
Category | Voltage - Output 38V |
Manufacturer STMicroelectronics | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) | Frequency 1.4MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 8-QFN (3x3) |
Voltage - Supply (Max) 21V | Base Product Number |


