
STLD20D-DEF | |
|---|---|
DigiKey Part Number | 497-4362-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLD20D-DEF |
Description | IC LED DRVR RGLTR PWM 21MA 8QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 21mA 8-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 21mA |
Manufacturer STMicroelectronics | Frequency 500kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-VQFN |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Supply (Min) 2.8V | Base Product Number |
Voltage - Supply (Max) 4.2V |

