
STLD20CP1PQR | |
|---|---|
DigiKey Part Number | 497-6924-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLD20CP1PQR |
Description | IC LED DRV RGLTR PWM 300MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) PWM, Single-Wire Dimming 300mA (Flash) 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost), Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 17V | |
Current - Output / Channel | 300mA (Flash) | |
Frequency | 1.3MHz | |
Dimming | PWM, Single-Wire | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80681 € | 2.420,43 € |
| Unit Price without VAT: | 0,80681 € |
|---|---|
| Unit Price with VAT: | 0,96010 € |

