



STLD200N4F6AG | |
|---|---|
DigiKey Part Number | 497-17148-2-ND - Tape & Reel (TR) 497-17148-1-ND - Cut Tape (CT) 497-17148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLD200N4F6AG |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 158W (Tc) Surface Mount PowerFlat™ (5x6) Dual Side |
Datasheet | Datasheet |
EDA/CAD Models | STLD200N4F6AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 172 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) Dual Side | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,21900 € | 22,19 € |
| 100 | 1,55850 € | 155,85 € |
| 500 | 1,39308 € | 696,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13814 € | 2.845,35 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

