



STLD200N4F6AG | |
|---|---|
DigiKey Part Number | 497-17148-2-ND - Tape & Reel (TR) 497-17148-1-ND - Cut Tape (CT) 497-17148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLD200N4F6AG |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 158W (Tc) Surface Mount PowerFlat™ (5x6) Dual Side |
Datasheet | Datasheet |
EDA/CAD Models | STLD200N4F6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 172 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10700 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 158W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) Dual Side |
Drive Voltage (Max Rds On, Min Rds On) 6.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 75A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,34600 € | 23,46 € |
| 100 | 1,64690 € | 164,69 € |
| 500 | 1,37576 € | 687,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14925 € | 2.873,13 € |
| 5.000 | 1,12399 € | 5.619,95 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

