
STLD128DNT4 | |
|---|---|
DigiKey Part Number | 497-8786-2-ND - Tape & Reel (TR) 497-8786-1-ND - Cut Tape (CT) 497-8786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLD128DNT4 |
Description | TRANS NPN 400V 4A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STLD128DNT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,48910 € | 48,91 € |
| 500 | 0,38192 € | 190,96 € |
| 1.000 | 0,34741 € | 347,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31005 € | 775,12 € |
| 5.000 | 0,28696 € | 1.434,80 € |
| 7.500 | 0,27520 € | 2.064,00 € |
| 12.500 | 0,26571 € | 3.321,38 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


