
STLC3055Q | |
|---|---|
DigiKey Part Number | 497-2145-ND |
Manufacturer | |
Manufacturer Product Number | STLC3055Q |
Description | IC INTERFACE SPECIALIZED 44TQFP |
Customer Reference | |
Detailed Description | SLIC Interface 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | SLIC | |
Interface | Parallel | |
Voltage - Supply | 5.5V ~ 15.8V | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

