
STLA02PUR | |
|---|---|
DigiKey Part Number | 497-11139-2-ND - Tape & Reel (TR) 497-11139-1-ND - Cut Tape (CT) 497-11139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLA02PUR |
Description | IC LED DRVR RGLTR PWM 20MA 6DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STLA02PUR Models |
Category | Voltage - Output 27V |
Manufacturer STMicroelectronics | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 6-DFN (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22600 € | 22,26 € |
| 25 | 2,04160 € | 51,04 € |
| 100 | 1,83960 € | 183,96 € |
| 250 | 1,74316 € | 435,79 € |
| 500 | 1,72250 € | 861,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55508 € | 4.665,24 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

