Similar

STLA01PUR | |
|---|---|
DigiKey Part Number | 497-6437-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLA01PUR |
Description | IC LED DRIVER LINEAR 50MA 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 50mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 6V |
Manufacturer STMicroelectronics | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Linear | Package / Case 6-WFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 6-DFN (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 3.75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3590EDC#TRMPBF | Analog Devices Inc. | 612 | 505-LT3590EDC#TRMPBFCT-ND | 4,22000 € | Similar |


