


STL8N10LF3 | |
|---|---|
DigiKey Part Number | 497-13652-2-ND - Tape & Reel (TR) 497-13652-1-ND - Cut Tape (CT) 497-13652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8N10LF3 |
Description | MOSFET N CH 100V 20A PWRFLT5X6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Tc) 4.3W (Ta), 70W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 970 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 4.3W (Ta), 70W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS86105 | onsemi | 6.457 | FDMS86105CT-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,52900 € | 15,29 € |
| 100 | 1,04810 € | 104,81 € |
| 500 | 0,84240 € | 421,20 € |
| 1.000 | 0,78671 € | 786,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69240 € | 2.077,20 € |
| 6.000 | 0,65019 € | 3.901,14 € |
| 9.000 | 0,64274 € | 5.784,66 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |








