STL85N6F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 13.991
Unit Price: 2,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30.784
Unit Price: 1,69000 €
Datasheet

Similar


Infineon Technologies
In Stock: 33.076
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.222
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.263
Unit Price: 1,75000 €
Datasheet

Similar


onsemi
In Stock: 1.017
Unit Price: 3,35000 €
Datasheet

Similar


onsemi
In Stock: 5.842
Unit Price: 1,98000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 343
Unit Price: 1,82000 €
Datasheet
N-Channel 60 V 85A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 85A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL85N6F3

DigiKey Part Number
497-10882-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL85N6F3
Description
MOSFET N-CH 60V 85A POWERFLAT
Customer Reference
Detailed Description
N-Channel 60 V 85A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL85N6F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes