
STL7N10F7 | |
|---|---|
DigiKey Part Number | 497-14990-2-ND - Tape & Reel (TR) 497-14990-1-ND - Cut Tape (CT) 497-14990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL7N10F7 |
Description | MOSFET N-CH 100V POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Tj) 2.9W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL7N10F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82600 € | 8,26 € |
| 100 | 0,54980 € | 54,98 € |
| 500 | 0,43136 € | 215,68 € |
| 1.000 | 0,39323 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34482 € | 1.034,46 € |
| 6.000 | 0,32045 € | 1.922,70 € |
| 9.000 | 0,30874 € | 2.778,66 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


