N-Channel 650 V 5A (Tc) 79W (Tc) Surface Mount PowerFlat™ (5x6) VHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 5A (Tc) 79W (Tc) Surface Mount PowerFlat™ (5x6) VHV
PowerSO-8

STL7LN65K5AG

DigiKey Part Number
497-STL7LN65K5AGTR-ND - Tape & Reel (TR)
497-STL7LN65K5AGCT-ND - Cut Tape (CT)
497-STL7LN65K5AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL7LN65K5AG
Description
MOSFET N-CH 650V 5A PWRFLAT VHV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 5A (Tc) 79W (Tc) Surface Mount PowerFlat™ (5x6) VHV
Datasheet
 Datasheet
EDA/CAD Models
STL7LN65K5AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) VHV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,04000 €20,40 €
1001,42600 €142,60 €
5001,24918 €624,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,02056 €3.061,68 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €