STL75N8LF6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 74.813
Unit Price: 2,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.895
Unit Price: 2,85000 €
Datasheet

Similar


onsemi
In Stock: 4.144
Unit Price: 2,99000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,97000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.786
Unit Price: 3,12000 €
Datasheet
N-Channel 80 V 75A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL75N8LF6

DigiKey Part Number
497-11252-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL75N8LF6
Description
MOSFET N-CH 80V 75A POWERFLAT
Customer Reference
Detailed Description
N-Channel 80 V 75A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 4.5 V
Series
Vgs (Max)
+21V, -16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
6895 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
80W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.4mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC057N08NS3GATMA1Infineon Technologies74.813BSC057N08NS3GATMA1CT-ND2,38000 €Similar
CSD19531Q5ATTexas Instruments1.895296-37749-1-ND2,85000 €Similar
FDMS86322onsemi4.144FDMS86322CT-ND2,99000 €Similar
PSMN010-80YLXNexperia USA Inc.01727-2588-1-ND1,66000 €Similar
SIR826ADP-T1-GE3Vishay Siliconix0SIR826ADP-T1-GE3CT-ND2,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes