STL73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 6.639
Unit Price: 0,40000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL73

DigiKey Part Number
497-12600-ND
Manufacturer
Manufacturer Product Number
STL73
Description
TRANS NPN 400V 1.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 250mA, 1A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 600mA, 3V
Power - Max
1.1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes