
STL72 | |
|---|---|
DigiKey Part Number | STL72-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL72 |
Description | TRANS NPN 400V 1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1 W Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 400mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 400mA | Base Product Number |

