STL70N10F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 13.484
Unit Price: 2,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 166
Unit Price: 3,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.367
Unit Price: 2,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: 2,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.290
Unit Price: 2,76000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 21.514
Unit Price: 2,18000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 12.577
Unit Price: 2,93000 €
Datasheet
N-Channel 100 V 82A (Tc) 136W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 82A (Tc) 136W (Tc) Surface Mount PowerFlat™ (5x6)
8-PowerVDFN
Motor Control in Electric Vehicles

STL70N10F3

DigiKey Part Number
497-13350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL70N10F3
Description
MOSFET N CH 100V 82A PWRFLAT 5X6
Customer Reference
Detailed Description
N-Channel 100 V 82A (Tc) 136W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3210 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.4mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STL100N10F7STMicroelectronics13.484497-13649-1-ND2,75000 €Similar
BSC082N10LSGATMA1Infineon Technologies166BSC082N10LSGATMA1CT-ND3,83000 €Similar
BSC109N10NS3GATMA1Infineon Technologies1.367BSC109N10NS3GATMA1CT-ND2,23000 €Similar
CSD19533Q5ATexas Instruments454296-37479-1-ND2,03000 €Similar
IRLH5030TRPBFInfineon Technologies5.290IRLH5030TRPBFCT-ND2,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes