


STL6N2VH5 | |
|---|---|
DigiKey Part Number | 497-13777-2-ND - Tape & Reel (TR) 497-13777-1-ND - Cut Tape (CT) 497-13777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL6N2VH5 |
Description | MOSFET N-CH 20V POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tj) 2.4W (Tc) Surface Mount PowerFlat™ (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STL6N2VH5 Models |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 2.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerFlat™ (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38710 € | 38,71 € |
| 500 | 0,29886 € | 149,43 € |
| 1.000 | 0,27043 € | 270,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16450 € | 493,50 € |
| 6.000 | 0,15079 € | 904,74 € |
| 9.000 | 0,14380 € | 1.294,20 € |
| 15.000 | 0,13595 € | 2.039,25 € |
| 21.000 | 0,13130 € | 2.757,30 € |
| 30.000 | 0,12678 € | 3.803,40 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

