Similar
Similar
Similar
Similar
Similar

STL64DN4F7AG | |
|---|---|
DigiKey Part Number | 497-STL64DN4F7AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL64DN4F7AG |
Description | MOSFET 2N-CH 40V 40A POWERFLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 40A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL64DN4F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 9.8nC @ 10V |
Manufacturer STMicroelectronics | Input Capacitance (Ciss) (Max) @ Vds 637pF @ 25V |
Series | Power - Max 57W (Tc) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 40A (Tc) | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N04QUK-E1-AY | Renesas Electronics Corporation | 4.970 | 559-NP30N04QUK-E1-AYCT-ND | 3,23000 € | Similar |
| TQM076NH04DCR RLG | Taiwan Semiconductor Corporation | 995 | 1801-TQM076NH04DCRRLGCT-ND | 2,22000 € | Similar |
| TQM076NH04LDCR RLG | Taiwan Semiconductor Corporation | 2.345 | 1801-TQM076NH04LDCRRLGCT-ND | 2,22000 € | Similar |
| TSM076NH04DCR RLG | Taiwan Semiconductor Corporation | 4.432 | 1801-TSM076NH04DCRRLGCT-ND | 2,11000 € | Similar |
| TSM076NH04LDCR RLG | Taiwan Semiconductor Corporation | 4.419 | 1801-TSM076NH04LDCRRLGCT-ND | 2,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59501 € | 1.785,03 € |
| Unit Price without VAT: | 0,59501 € |
|---|---|
| Unit Price with VAT: | 0,70806 € |




