


STL5N80K5 | |
|---|---|
DigiKey Part Number | STL5N80K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL5N80K5 |
Description | MOSFET N-CH 800V 3A PWRFLAT VHV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 38W (Tc) Surface Mount PowerFlat™ (5x6) VHV |
Datasheet | Datasheet |
EDA/CAD Models | STL5N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.75Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 177 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) VHV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59692 € | 1.790,76 € |
| 6.000 | 0,58467 € | 3.508,02 € |
| Unit Price without VAT: | 0,59692 € |
|---|---|
| Unit Price with VAT: | 0,71033 € |


