STL52N25M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.436
Unit Price: 1,95000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,95000 €
Datasheet
N-Channel 250 V 28A (Tc) 2.5W (Ta), 110W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 28A (Tc) 2.5W (Ta), 110W (Tc) Surface Mount PowerFlat™ (5x6)
PowerFlat Series

STL52N25M5

DigiKey Part Number
497-10783-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL52N25M5
Description
MOSFET N-CH 250V 28A POWERFLAT
Customer Reference
Detailed Description
N-Channel 250 V 28A (Tc) 2.5W (Ta), 110W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 110W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
65mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STL40N10F7STMicroelectronics2.436497-13968-1-ND1,95000 €Similar
FDMS2734onsemi0FDMS2734CT-ND5,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes