STL4P2UH7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 90
Unit Price: 0,61000 €
Datasheet
P-Channel 20 V 4A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL4P2UH7

DigiKey Part Number
497-14996-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL4P2UH7
Description
MOSFET P-CH 20V 4A POWERFLAT
Customer Reference
Detailed Description
P-Channel 20 V 4A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STL4P2UH7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes