


STL4LN80K5 | |
|---|---|
DigiKey Part Number | 497-17146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL4LN80K5 |
Description | MOSFET N-CH 800V 3A PWRFLAT VHV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 38W (Tc) Surface Mount PowerFlat™ (5x6) VHV |
Datasheet | Datasheet |
EDA/CAD Models | STL4LN80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PowerFlat™ (5x6) VHV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6Ohm @ 1.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58702 € | 1.761,06 € |
| Unit Price without VAT: | 0,58702 € |
|---|---|
| Unit Price with VAT: | 0,69855 € |

